LT3491ESC8#TRMPBF, LED Display Driver 6-Segments, 2.5 → 12 V, 8-pin SC-70

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.09

(exc. VAT)

£4.908

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.045£4.09
10 - 18£1.845£3.69
20 - 48£1.645£3.29
50 - 198£1.49£2.98
200 +£1.43£2.86

*price indicative

Packaging Options:
RS Stock No.:
798-8840
Mfr. Part No.:
LT3491ESC8#TRMPBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Number of Segments

6

Current Accuracy

±5%

Maximum Supply Current

4 mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

8

Typical Operating Supply Voltage

2.5 → 12 V

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.35mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy