LT3791EFE#PBF, LED Display Driver, 4.7 → 60 V, 38-pin TSSOP

Bulk discount available

Subtotal (1 unit)*

£8.31

(exc. VAT)

£9.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.31
5 - 9£8.14
10 - 24£7.11
25 - 99£5.07
100 +£4.79

*price indicative

Packaging Options:
RS Stock No.:
798-8859
Mfr. Part No.:
LT3791EFE#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Current Accuracy

±6%

Maximum Supply Current

4 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Typical Operating Supply Voltage

4.7 → 60 V

Dimensions

9.8 x 4.5 x 1.05mm

Height

1.05mm

Length

9.8mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy