TPS65101PWP, LCD Display Driver, 2.7 → 5.8 V, 24-pin HTSSOP
- RS Stock No.:
- 818-4904
- Mfr. Part No.:
- TPS65101PWP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.16
(exc. VAT)
£13.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.232 | £11.16 |
| 10 - 45 | £1.988 | £9.94 |
| 50 - 95 | £1.71 | £8.55 |
| 100 - 245 | £1.638 | £8.19 |
| 250 + | £1.476 | £7.38 |
*price indicative
- RS Stock No.:
- 818-4904
- Mfr. Part No.:
- TPS65101PWP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Clock Frequency | 2.1MHz | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 2.7 → 5.8 V | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 7.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Clock Frequency 2.1MHz | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 2.7 → 5.8 V | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 7.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
