Hoyles Stop n Search Random Person Selector

Subtotal (1 unit)*

£170.34

(exc. VAT)

£204.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.34

*price indicative

RS Stock No.:
716-6554
Mfr. Part No.:
TAG3
Brand:
Hoyles
Find similar products by selecting one or more attributes.
Select all

Brand

Hoyles

Series

Stop n Search

System Type

Random Person Selector

Unlocking Device

Button

Depth

60 mm

Height

175 mm

Width

125mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy