Epson LQ-350

Subtotal (1 unit)*

£279.00

(exc. VAT)

£334.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.00

*price indicative

RS Stock No.:
820-0413
Mfr. Part No.:
EPSLQ350
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Connection Port

Parallel, RS232, USB 2.0

Dimensions

348‎ x 275 x 154mm

Weight

4.1kg

Depth

275mm

Height

154mm

Print Speed

260, 347, 86

Width

348mm

Number of Columns Per Line

80

Model

LQ-350

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy