Epson LQ-350 Dot Matrix Printer
- RS Stock No.:
- 888-1135
- Mfr. Part No.:
- C11CC25002
- Brand:
- Epson
Subtotal (1 unit)*
£245.00
(exc. VAT)
£294.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.00 |
*price indicative
- RS Stock No.:
- 888-1135
- Mfr. Part No.:
- C11CC25002
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Model | LQ-350 | |
| Number of Columns Per Line | 80 | |
| Print Speed | 260 (Draft) cps, 347 (High Speed Draft) cps, 86 (Letter Quality) cps | |
| Maximum Resolution | 360 x 180dpi | |
| Number of Pins | 24 | |
| Connection Port | Bi-Directional Parallel, RS232, USB 2.0 (Type B) | |
| Dimensions | 348 x 275 x 154mm | |
| Weight | 4.1kg | |
| Depth | 275mm | |
| Width | 348mm | |
| Height | 154mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Model LQ-350 | ||
Number of Columns Per Line 80 | ||
Print Speed 260 (Draft) cps, 347 (High Speed Draft) cps, 86 (Letter Quality) cps | ||
Maximum Resolution 360 x 180dpi | ||
Number of Pins 24 | ||
Connection Port Bi-Directional Parallel, RS232, USB 2.0 (Type B) | ||
Dimensions 348 x 275 x 154mm | ||
Weight 4.1kg | ||
Depth 275mm | ||
Width 348mm | ||
Height 154mm | ||
