OKI ML1190 Dot Matrix Printer
- RS Stock No.:
- 888-1153
- Mfr. Part No.:
- 01330001
- Brand:
- OKI
Subtotal (1 unit)*
£205.00
(exc. VAT)
£246.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.00 |
*price indicative
- RS Stock No.:
- 888-1153
- Mfr. Part No.:
- 01330001
- Brand:
- OKI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKI | |
| Model | ML1190 | |
| Number of Columns Per Line | 160 (Maximum in Compression Mode), 80 (10CPI) | |
| Print Speed | 250 (Utility) cps, 333 (High Speed Draft) cps, 83 (Letter Quality) cps | |
| Maximum Resolution | 360 x 360dpi | |
| Number of Pins | 24 | |
| Connection Port | Centronics Parallel, Serial RS 232C, USB 2.0 | |
| Dimensions | 349 x 232 x 150mm | |
| Weight | 4.2kg | |
| Depth | 232mm | |
| Width | 349mm | |
| Height | 150mm | |
| Select all | ||
|---|---|---|
Brand OKI | ||
Model ML1190 | ||
Number of Columns Per Line 160 (Maximum in Compression Mode), 80 (10CPI) | ||
Print Speed 250 (Utility) cps, 333 (High Speed Draft) cps, 83 (Letter Quality) cps | ||
Maximum Resolution 360 x 360dpi | ||
Number of Pins 24 | ||
Connection Port Centronics Parallel, Serial RS 232C, USB 2.0 | ||
Dimensions 349 x 232 x 150mm | ||
Weight 4.2kg | ||
Depth 232mm | ||
Width 349mm | ||
Height 150mm | ||
