Bott Blue, Grey 3 Drawer Storage Unit, 250mm x 500mm x 550mm
- RS Stock No.:
- 688-3592
- Mfr. Part No.:
- 16911000.11V
- Brand:
- Bott
Image representative of range
Subtotal (1 unit)*
£142.16
(exc. VAT)
£170.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.16 |
*price indicative
- RS Stock No.:
- 688-3592
- Mfr. Part No.:
- 16911000.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Drawers | 3 | |
| Height | 250mm | |
| Width | 500mm | |
| Depth | 550mm | |
| Colour | Blue, Grey | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Drawers 3 | ||
Height 250mm | ||
Width 500mm | ||
Depth 550mm | ||
Colour Blue, Grey | ||
RoHS Status: Not Applicable
