Skil Keyless F015 12V, 1.2Ah NiCd Cordless Drill Driver, Euro Plug

Subtotal (1 unit)*

£78.00

(exc. VAT)

£93.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£78.00

*price indicative

RS Stock No.:
693-7655
Mfr. Part No.:
F0152026AC
Brand:
Skil
Find similar products by selecting one or more attributes.
Select all

Brand

Skil

Voltage Rating

12V

Type

Drill Driver

Battery Type

NiCd

Battery Capacity

1.2Ah

Series

F015

Chuck Size

10mm

Chuck Type

Keyless

Drilling Capacity Metal

8 mm

Max Speed

1000rpm

Speed

0 → 350 / 0 → 1000rpm

Plug Type

Type C - EuroPlug

Number of Gears

2

Model Number

F0152026AC

Drilling Capacity Wood

18 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy