Coroplast 302 White Electrical Insulation Tape, 15mm x 10m, 0.15mm Thick

Bulk discount available

Subtotal (1 unit)*

£0.84

(exc. VAT)

£1.01

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 10 left, shipping from 27 April 2026
  • Plus 29 left, shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£0.84
5 - 9£0.80
10 - 39£0.77
40 +£0.71

*price indicative

RS Stock No.:
311-7347
Mfr. Part No.:
302/15MM/10M/WEISS
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Brand

Coroplast

Colour

White

Backing Material

PVC

Width

15mm

Length

10m

Thickness

0.15mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+105°C

Adhesive Material

Acrylic

Trade Name

302

Adhesion Strength

2 N/cm

Elongation at Break

190%

Tensile Strength

190N/cm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy