Coroplast 302 Red Electrical Insulation Tape, 15mm x 25m, 0.15mm Thick
- RS Stock No.:
- 311-7432
- Mfr. Part No.:
- 302/15MM/25M/ROT
- Brand:
- Coroplast
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 7 left, ready to ship
- Plus 213 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.33 |
| 5 - 9 | £1.26 |
| 10 - 39 | £1.22 |
| 40 + | £1.13 |
*price indicative
- RS Stock No.:
- 311-7432
- Mfr. Part No.:
- 302/15MM/25M/ROT
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coroplast | |
| Colour | Red | |
| Backing Material | PVC | |
| Width | 15mm | |
| Length | 25m | |
| Thickness | 0.15mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +105°C | |
| Adhesive Material | Acrylic | |
| Trade Name | 302 | |
| Adhesion Strength | 2 N/cm | |
| Elongation at Break | 190% | |
| Tensile Strength | 190N/cm | |
| Select all | ||
|---|---|---|
Brand Coroplast | ||
Colour Red | ||
Backing Material PVC | ||
Width 15mm | ||
Length 25m | ||
Thickness 0.15mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +105°C | ||
Adhesive Material Acrylic | ||
Trade Name 302 | ||
Adhesion Strength 2 N/cm | ||
Elongation at Break 190% | ||
Tensile Strength 190N/cm | ||
