Coroplast 800 Yellow Electrical Insulation Tape, 19mm x 25m, 0.28mm Thick
- RS Stock No.:
- 311-7628
- Mfr. Part No.:
- 800/19MM/25M/GELB
- Brand:
- Coroplast
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 5 left, shipping from 27 April 2026
- Plus 62 left, shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.34 |
| 5 - 9 | £5.07 |
| 10 - 39 | £4.91 |
| 40 + | £4.54 |
*price indicative
- RS Stock No.:
- 311-7628
- Mfr. Part No.:
- 800/19MM/25M/GELB
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coroplast | |
| Colour | Yellow | |
| Backing Material | Rayon | |
| Width | 19mm | |
| Length | 25m | |
| Thickness | 0.28mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Adhesive Material | Rubber | |
| Trade Name | 800 | |
| Adhesion Strength | 5.2 N/cm | |
| Elongation at Break | 10% | |
| Tensile Strength | 85N/cm | |
| Select all | ||
|---|---|---|
Brand Coroplast | ||
Colour Yellow | ||
Backing Material Rayon | ||
Width 19mm | ||
Length 25m | ||
Thickness 0.28mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Adhesive Material Rubber | ||
Trade Name 800 | ||
Adhesion Strength 5.2 N/cm | ||
Elongation at Break 10% | ||
Tensile Strength 85N/cm | ||
