Coroplast 800 Red Electrical Insulation Tape, 19mm x 25m, 0.28mm Thick

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£5.34

(exc. VAT)

£6.41

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 20 April 2026
  • Plus 24 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.34
5 - 9£5.07
10 - 39£4.91
40 +£4.54

*price indicative

RS Stock No.:
311-7656
Mfr. Part No.:
800/19MM/25M/ROT
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Brand

Coroplast

Colour

Red

Backing Material

Rayon

Width

19mm

Length

25m

Thickness

0.28mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Adhesive Material

Rubber

Trade Name

800

Adhesion Strength

5.2 N/cm

Elongation at Break

10%

Tensile Strength

85N/cm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy