Coroplast 800 Grey Electrical Insulation Tape, 19mm x 10m, 0.28mm Thick

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 60 left, shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£2.89
5 - 9£2.75
10 - 39£2.66
40 +£2.46

*price indicative

RS Stock No.:
311-7741
Mfr. Part No.:
800/19MM/10M/GRAU
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Brand

Coroplast

Colour

Grey

Backing Material

Rayon

Width

19mm

Length

10m

Thickness

0.28mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Adhesive Material

Rubber

Trade Name

800

Adhesion Strength

5.2 N/cm

Elongation at Break

10%

Tensile Strength

85N/cm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy