HellermannTyton Green Electrical Insulation Tape, 19mm x 25m, 0.15mm Thick
- RS Stock No.:
- 744-2280
- Mfr. Part No.:
- 710-00125
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- 8 left, ready to ship
- Plus 67 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | £2.77 |
| 10 - 19 | £2.63 |
| 20 - 49 | £2.44 |
| 50 + | £2.22 |
*price indicative
- RS Stock No.:
- 744-2280
- Mfr. Part No.:
- 710-00125
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Green | |
| Backing Material | PVC | |
| Width | 19mm | |
| Length | 25m | |
| Thickness | 0.15mm | |
| Maximum Operating Temperature | +105°C | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3 (Backing) N/cm, 3.5 (Steel) N/cm | |
| Elongation at Break | 220% | |
| Tensile Strength | 27N/cm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Green | ||
Backing Material PVC | ||
Width 19mm | ||
Length 25m | ||
Thickness 0.15mm | ||
Maximum Operating Temperature +105°C | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3 (Backing) N/cm, 3.5 (Steel) N/cm | ||
Elongation at Break 220% | ||
Tensile Strength 27N/cm | ||
Standards
RoHS Compliant
