HellermannTyton Black Electrical Insulation Tape, 19mm x 33m, 0.23mm Thick
- RS Stock No.:
- 744-2307
- Mfr. Part No.:
- 710-00401
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£12.42
(exc. VAT)
£14.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.42 |
| 5 - 9 | £11.80 |
| 10 - 39 | £11.43 |
| 40 + | £10.56 |
*price indicative
- RS Stock No.:
- 744-2307
- Mfr. Part No.:
- 710-00401
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Backing Material | PVC | |
| Width | 19mm | |
| Length | 33m | |
| Thickness | 0.23mm | |
| Maximum Operating Temperature | +105°C | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.8 (Backing) N/cm, 4 (Steel) N/cm | |
| Elongation at Break | 240% | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Backing Material PVC | ||
Width 19mm | ||
Length 33m | ||
Thickness 0.23mm | ||
Maximum Operating Temperature +105°C | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.8 (Backing) N/cm, 4 (Steel) N/cm | ||
Elongation at Break 240% | ||
Tensile Strength 43N/cm | ||
Standards
RoHS Compliant
