HellermannTyton Blue Electrical Insulation Tape, 19mm x 20m, 0.18mm Thick

Bulk discount available

Subtotal (1 unit)*

£5.04

(exc. VAT)

£6.05

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 11 unit(s) shipping from 27 April 2026
  • Final 140 unit(s) shipping from 27 April 2026

Units
Per unit
1 - 9£5.04
10 - 19£4.79
20 - 49£4.44
50 +£4.03

*price indicative

RS Stock No.:
744-2329
Mfr. Part No.:
710-00603
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Blue

Backing Material

PVC

Width

19mm

Length

20m

Thickness

0.18mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+105°C

Adhesive Material

Rubber

Adhesion Strength

2 (Backing) N/cm, 2.2 (Steel) N/cm

Elongation at Break

280%

Tensile Strength

30N/cm

Standards

RoHS Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy