HellermannTyton Black Electrical Insulation Tape, 50mm x 30m, 0.25mm Thick

Subtotal (1 unit)*

£21.76

(exc. VAT)

£26.11

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship
  • Plus 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.76

*price indicative

RS Stock No.:
744-2379
Mfr. Part No.:
710-00802
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Backing Material

PVC

Width

50mm

Length

30m

Thickness

0.25mm

Maximum Operating Temperature

+105°C

Adhesion Strength

2 (Backing) N/cm, 2.4 (Steel) N/cm

Elongation at Break

250%

Tensile Strength

44N/cm

Standards

RoHS Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy