Finder DIN Rail Interface Relay Module, SPDT, 6A

Image representative of range

Subtotal (1 unit)*

£271.61

(exc. VAT)

£325.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£271.61

*price indicative

RS Stock No.:
613-7322
Mfr. Part No.:
M134 7024 16 40
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Maximum Input Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

6A

Load Voltage Rating

250V ac

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy