Electronic Radiator Controller Eq-3 90129, Remote Control LR44 x 2
- RS Stock No.:
- 716-0660
- Mfr. Part No.:
- 90129
- Brand:
- Eq-3
Bulk discount available
Subtotal (1 unit)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.00 |
| 10 - 24 | £17.28 |
| 25 - 49 | £16.74 |
| 50 + | £16.20 |
*price indicative
- RS Stock No.:
- 716-0660
- Mfr. Part No.:
- 90129
- Brand:
- Eq-3
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eq-3 | |
| Type | Remote Control | |
| Radio Frequency | 868.3MHz | |
| Number of Switching Cycles Per Day | 2 | |
| Power Source | LR44 x 2 | |
| Battery Life | 4yr | |
| Display Dimensions | 12.5 x 31.8mm | |
| Overall Dimensions | 74 x 41 x 15mm | |
| Display Height | 12.5mm | |
| Display Width | 31.8mm | |
| Product Depth | 15mm | |
| Product Height | 74mm | |
| Product Width | 41mm | |
| Select all | ||
|---|---|---|
Brand Eq-3 | ||
Type Remote Control | ||
Radio Frequency 868.3MHz | ||
Number of Switching Cycles Per Day 2 | ||
Power Source LR44 x 2 | ||
Battery Life 4yr | ||
Display Dimensions 12.5 x 31.8mm | ||
Overall Dimensions 74 x 41 x 15mm | ||
Display Height 12.5mm | ||
Display Width 31.8mm | ||
Product Depth 15mm | ||
Product Height 74mm | ||
Product Width 41mm | ||
- COO (Country of Origin):
- CN
