Decelect Cat5 Cable, FTP, Yellow PVC Sheath, 1m, CR503B1CJN
- RS Stock No.:
- 294-8241
- Mfr. Part No.:
- CR503B1CJN
- Brand:
- Decelect
Bulk discount available
Subtotal (1 unit)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 78 unit(s) shipping from 20 April 2026
- Plus 32 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £2.19 |
| 15 - 49 | £2.08 |
| 50 + | £1.98 |
*price indicative
- RS Stock No.:
- 294-8241
- Mfr. Part No.:
- CR503B1CJN
- Brand:
- Decelect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | FTP | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Yellow | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type FTP | ||
Outer Sheath Material PVC | ||
Sheath Colour Yellow | ||
Wiring Configuration Straight Through | ||
- COO (Country of Origin):
- FR
