Cord, Patch; 3 ft.; Cat 5e; Booted; Blue
- RS Stock No.:
- 832-3222
- Mfr. Part No.:
- PCBLU3
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£1.54
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.54 |
| 5 - 19 | £1.40 |
| 20 + | £1.28 |
*price indicative
- RS Stock No.:
- 832-3222
- Mfr. Part No.:
- PCBLU3
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 914mm | |
| Shield Type | PC5E | |
| Sheath Colour | Blue | |
| Outer Sheath Material | LSZH | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 914mm | ||
Shield Type PC5E | ||
Sheath Colour Blue | ||
Outer Sheath Material LSZH | ||
- COO (Country of Origin):
- CH
