Category 6 Patch Cord - 3' Green

Bulk discount available

Subtotal (1 unit)*

£4.24

(exc. VAT)

£5.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.24
5 - 19£3.83
20 +£3.48

*price indicative

RS Stock No.:
832-3285
Mfr. Part No.:
PC6GRN3S
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Shield Type

Unshielded

Length

914mm

Sheath Colour

Green

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy