HellermannTyton Blue LSZH Cat5e Cable U/UTP, 4.26m
- RS Stock No.:
- 832-3392
- Mfr. Part No.:
- PCBLU14
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.72 |
| 5 - 19 | £3.35 |
| 20 + | £3.05 |
*price indicative
- RS Stock No.:
- 832-3392
- Mfr. Part No.:
- PCBLU14
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 4.26m | |
| Shield Type | U/UTP | |
| Sheath Colour | Blue | |
| Outer Sheath Material | LSZH | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 4.26m | ||
Shield Type U/UTP | ||
Sheath Colour Blue | ||
Outer Sheath Material LSZH | ||
- COO (Country of Origin):
- GB
