Micrel KSZ9031RNXCA Ethernet Controller 1.8 V, 2.5 V, 3.3 V QFN, 48-pin
- RS Stock No.:
- 759-5372
- Mfr. Part No.:
- KSZ9031RNXCA
- Brand:
- Micrel
Bulk discount available
Subtotal (1 unit)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 77 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.63 |
| 10 - 24 | £3.09 |
| 25 - 49 | £3.02 |
| 50 - 259 | £2.96 |
| 260 + | £2.43 |
*price indicative
- RS Stock No.:
- 759-5372
- Mfr. Part No.:
- KSZ9031RNXCA
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Standard Supported | IEEE 802.3 | |
| Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Length | 7mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Standard Supported IEEE 802.3 | ||
Typical Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Length 7mm | ||
Maximum Operating Temperature +70 °C | ||
Width 7mm | ||
Minimum Operating Temperature 0 °C | ||
