Ferrite bead SMD 0805 40R 100mA
- RS Stock No.:
- 786-5062
- Mfr. Part No.:
- MMZ2012S400AT
- Brand:
- TDK
Bulk discount available
Subtotal (1 bag of 100 units)*
£3.10
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.031 | £3.10 |
| 500 - 900 | £0.029 | £2.90 |
| 1000 - 3900 | £0.026 | £2.60 |
| 4000 - 7900 | £0.024 | £2.40 |
| 8000 + | £0.021 | £2.10 |
*price indicative
- RS Stock No.:
- 786-5062
- Mfr. Part No.:
- MMZ2012S400AT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0805 (2012M) | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Application | Signal Line | |
| Material | S | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0805 (2012M) | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Application Signal Line | ||
Material S | ||
- COO (Country of Origin):
- JP
