RapidNet 6P DX LC LC cassettes OM3 20m
- RS Stock No.:
- 719-0841
- Mfr. Part No.:
- 859-21189
- Brand:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
£271.01
(exc. VAT)
£325.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.01 |
*price indicative
- RS Stock No.:
- 719-0841
- Mfr. Part No.:
- 859-21189
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Cassette | |
| Connector Type | LC to LC | |
| Optical Fibre Type | OM3 | |
| Number of Ports | 6 | |
| Simplex/Duplex | Duplex | |
| Single/Multimode | Multimode | |
| Dimensions | 165 x 109.6 x 27.7mm | |
| Height | 27.7mm | |
| Length | 165mm | |
| Width | 109.6mm | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Cassette | ||
Connector Type LC to LC | ||
Optical Fibre Type OM3 | ||
Number of Ports 6 | ||
Simplex/Duplex Duplex | ||
Single/Multimode Multimode | ||
Dimensions 165 x 109.6 x 27.7mm | ||
Height 27.7mm | ||
Length 165mm | ||
Width 109.6mm | ||
Series RapidNet | ||
- COO (Country of Origin):
- GB
