RS PRO 12 Port SC Multimode Duplex Fibre Optic Patch Panel with 4 Ports Populated

Bulk discount available

Subtotal (1 unit)*

£46.21

(exc. VAT)

£55.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£46.21
15 +£43.43

*price indicative

RS Stock No.:
135-547
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Connector Type

SC

Number of Ports

12

Number of Populated Ports

4

Panel Type

Fixed

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy