Polyester Media Roll 2mx20
- RS Stock No.:
- 848-2245
- Mfr. Part No.:
- POLY 2 x 20m
- Brand:
- Camfil
Subtotal (1 unit)*
£134.00
(exc. VAT)
£160.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.00 |
*price indicative
- RS Stock No.:
- 848-2245
- Mfr. Part No.:
- POLY 2 x 20m
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Thickness | 50mm | |
| Series | Media Roll, Roll | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Thickness 50mm | ||
Series Media Roll, Roll | ||
