Double End Jaw Chain Tongs 1 - 6in
- RS Stock No.:
- 768-7398
- Mfr. Part No.:
- 73-233
- Brand:
- Armstrong
Subtotal (1 unit)*
£267.03
(exc. VAT)
£320.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.03 |
*price indicative
- RS Stock No.:
- 768-7398
- Mfr. Part No.:
- 73-233
- Brand:
- Armstrong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armstrong | |
| Capacity | 168 mm | |
| Strap Length | 32in | |
| Handle Length | 43in | |
| Strap Material | Alloy Steel | |
| Handle Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Armstrong | ||
Capacity 168 mm | ||
Strap Length 32in | ||
Handle Length 43in | ||
Strap Material Alloy Steel | ||
Handle Material Alloy Steel | ||
RoHS Status: Not Applicable
