Spansion S29GL01GP11TFIR1, Parallel NOR 1 Gbyte Flash Memory, 110ns; 3.3V, 56-Pin TSOP

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£12.41

(exc. VAT)

£14.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.41
10 - 49£11.69
50 - 99£11.46
100 - 249£11.23
250 +£11.00

*price indicative

RS Stock No.:
573-561
Mfr. Part No.:
S29GL01GP11TFIR1
Brand:
Spansion
Find similar products by selecting one or more attributes.
Select all

Brand

Spansion

Memory Size

1 Gbyte

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

14mm

Height

1mm

Width

18.4mm

Dimensions

14 x 18.4 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

110ns

Number of Words

128M, 64M

Number of Bits per Word

8/16bit

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy