Atmel AT25DF321A-SH-B, SPI 32Mbit Flash Memory; 3V, 8-Pin SOIC
- RS Stock No.:
- 715-3928
- Mfr. Part No.:
- AT25DF321A-SH-B
- Brand:
- Atmel
Bulk discount available
Subtotal (1 unit)*
£1.77
(exc. VAT)
£2.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 371 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.77 |
| 10 - 24 | £1.53 |
| 25 - 99 | £1.34 |
| 100 - 249 | £1.19 |
| 250 + | £1.10 |
*price indicative
- RS Stock No.:
- 715-3928
- Mfr. Part No.:
- AT25DF321A-SH-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 7.7mm | |
| Height | 1.7mm | |
| Width | 5.13mm | |
| Dimensions | 7.7 x 5.13 x 1.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 7.7mm | ||
Height 1.7mm | ||
Width 5.13mm | ||
Dimensions 7.7 x 5.13 x 1.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||