Micron N25Q032A13EF640F, SPI NOR 32Mbit Flash Memory, 7ns; 3V, 8-Pin MLP

Bulk discount available

Subtotal (1 unit)*

£1.14

(exc. VAT)

£1.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,213 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.14
10 - 49£1.11
50 - 99£1.08
100 - 249£1.05
250 +£1.02

*price indicative

Packaging Options:
RS Stock No.:
735-0113
Mfr. Part No.:
N25Q032A13EF640F
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

32Mbit

Interface Type

SPI

Package Type

MLP

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.85mm

Width

5mm

Dimensions

6 x 5 x 0.85mm

Number of Bits per Word

8bit

Maximum Random Access Time

7ns

Maximum Operating Temperature

+85 °C

Number of Words

4M

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy