Micron JS28F064M29EWLA, Parallel NOR 64Mbit Flash Memory, 70ns; 3V, 56-Pin TSOP
- RS Stock No.:
- 777-5133
- Mfr. Part No.:
- JS28F064M29EWLA
- Brand:
- Micron
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.29
(exc. VAT)
£5.148
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 122 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.145 | £4.29 |
| 10 - 98 | £2.02 | £4.04 |
| 100 - 248 | £1.875 | £3.75 |
| 250 - 498 | £1.725 | £3.45 |
| 500 + | £1.59 | £3.18 |
*price indicative
- RS Stock No.:
- 777-5133
- Mfr. Part No.:
- JS28F064M29EWLA
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 64Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 4M x 16 bit, 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 18.4mm | |
| Height | 1mm | |
| Width | 14mm | |
| Dimensions | 18.4 x 14 x 1mm | |
| Maximum Random Access Time | 70ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 4M, 8M | |
| Number of Bits per Word | 8/16bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 64Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 4M x 16 bit, 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 18.4mm | ||
Height 1mm | ||
Width 14mm | ||
Dimensions 18.4 x 14 x 1mm | ||
Maximum Random Access Time 70ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 4M, 8M | ||
Number of Bits per Word 8/16bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
