Micron JR28F064M29EWHA, Parallel NOR 64Mbit Flash Memory, 70ns; 3V, 48-Pin TSOP

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.98

(exc. VAT)

£4.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£1.99£3.98
10 - 98£1.70£3.40
100 - 248£1.485£2.97
250 - 498£1.45£2.90
500 +£1.42£2.84

*price indicative

Packaging Options:
RS Stock No.:
777-5136
Mfr. Part No.:
JR28F064M29EWHA
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

4M x 16 bit, 8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.4mm

Height

1mm

Width

12mm

Dimensions

18.4 x 12 x 1mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Number of Bits per Word

8/16bit

Number of Words

4M, 8M

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy