Micron JS28F640P33TF70A, Parallel NOR 64Mbit Flash Memory, 70ns; 3.3V, 56-Pin TSOP

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.95£5.90
10 - 58£2.52£5.04
60 - 238£2.195£4.39
240 - 478£1.95£3.90
480 +£1.89£3.78

*price indicative

Packaging Options:
RS Stock No.:
777-5174
Mfr. Part No.:
JS28F640P33TF70A
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Organisation

4M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

18.6mm

Height

1.03mm

Width

14.2mm

Dimensions

18.6 x 14.2 x 1.025mm

Number of Words

4M

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy