Micron PC28F128G18FE, Parallel NOR 128Mbit Flash Memory, 96ns; 1.8V, 64-Pin EBGA
- RS Stock No.:
- 777-5228
- Mfr. Part No.:
- PC28F128G18FE
- Brand:
- Micron
Bulk discount available
Subtotal (1 unit)*
£6.59
(exc. VAT)
£7.91
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 25 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £6.59 |
| 10 - 99 | £5.63 |
| 100 - 249 | £4.91 |
| 250 - 499 | £4.36 |
| 500 + | £4.12 |
*price indicative
- RS Stock No.:
- 777-5228
- Mfr. Part No.:
- PC28F128G18FE
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 128Mbit | |
| Interface Type | Parallel | |
| Package Type | EBGA | |
| Pin Count | 64 | |
| Organisation | 8M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Block Organisation | Symmetrical | |
| Length | 10mm | |
| Height | 1.2mm | |
| Width | 8mm | |
| Dimensions | 10 x 8 x 1.2mm | |
| Number of Words | 8M | |
| Minimum Operating Temperature | -30 °C | |
| Number of Bits per Word | 16bit | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 96ns | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 128Mbit | ||
Interface Type Parallel | ||
Package Type EBGA | ||
Pin Count 64 | ||
Organisation 8M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Block Organisation Symmetrical | ||
Length 10mm | ||
Height 1.2mm | ||
Width 8mm | ||
Dimensions 10 x 8 x 1.2mm | ||
Number of Words 8M | ||
Minimum Operating Temperature -30 °C | ||
Number of Bits per Word 16bit | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 96ns | ||
- COO (Country of Origin):
- CN
