Spansion S25FL512SAGMFI010, SPI NOR 512Mbit Flash Memory, 8ns; 3V, 16-Pin SOIC
- RS Stock No.:
- 809-6901
- Mfr. Part No.:
- S25FL512SAGMFI010
- Brand:
- Spansion
Bulk discount available
Subtotal (1 unit)*
£4.26
(exc. VAT)
£5.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.26 |
| 10 - 49 | £3.89 |
| 50 - 99 | £3.79 |
| 100 - 499 | £3.39 |
| 500 + | £3.24 |
*price indicative
- RS Stock No.:
- 809-6901
- Mfr. Part No.:
- S25FL512SAGMFI010
- Brand:
- Spansion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 512Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 64M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 10.3mm | |
| Height | 2.55mm | |
| Width | 7.5mm | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 8ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 64M | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 512Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 64M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 10.3mm | ||
Height 2.55mm | ||
Width 7.5mm | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 8ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 64M | ||
- COO (Country of Origin):
- TW
