Spansion S29GL064N90TFI010, Parallel NOR 64Mbit Flash Memory, 90ns; 3V, 56-Pin TSOP
- RS Stock No.:
- 809-6936
- Mfr. Part No.:
- S29GL064N90TFI010
- Brand:
- Spansion
Bulk discount available
Subtotal (1 pack of 3 units)*
£3.339
(exc. VAT)
£4.008
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 6 | £1.113 | £3.34 |
| 9 - 48 | £1.093 | £3.28 |
| 51 - 96 | £0.99 | £2.97 |
| 99 - 498 | £0.97 | £2.91 |
| 501 + | £0.853 | £2.56 |
*price indicative
- RS Stock No.:
- 809-6936
- Mfr. Part No.:
- S29GL064N90TFI010
- Brand:
- Spansion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 64Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 4M x 16 bit, 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 18.5mm | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Dimensions | 18.5 x 14.1 x 1.05mm | |
| Maximum Random Access Time | 90ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 2M, 8M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 64Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 4M x 16 bit, 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 18.5mm | ||
Height 1.05mm | ||
Width 14.1mm | ||
Dimensions 18.5 x 14.1 x 1.05mm | ||
Maximum Random Access Time 90ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 2M, 8M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8 bit, 16 bit | ||
- COO (Country of Origin):
- TH
