Spansion S34ML02G100BHI000, Parallel NAND 2 GByte Flash Memory, 20ns; 3V, 63-Pin BGA

Bulk discount available

Subtotal (1 pack of 7 units)*

£15.40

(exc. VAT)

£18.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 203 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
7 - 14£2.20£15.40
21 - 42£1.99£13.93
49 - 91£1.97£13.79
98 - 490£1.94£13.58
497 +£1.73£12.11

*price indicative

Packaging Options:
RS Stock No.:
809-6970
Mfr. Part No.:
S34ML02G100BHI000
Brand:
Spansion
Find similar products by selecting one or more attributes.
Select all

Brand

Spansion

Memory Size

2 GByte

Interface Type

Parallel

Package Type

BGA

Pin Count

63

Organisation

128M x 16 bit, 256M x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

11mm

Height

1mm

Width

9mm

Dimensions

11 x 9 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

20ns

Number of Banks

2

Number of Words

128M, 256M

Number of Bits per Word

8 bit, 16 bit

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy