RS PRO PVC 5m Long Transparent Flexible Ducting, Reinforced, 75mm Bend Radius , Applications Food Suction, Liquid

Bulk discount available

Subtotal (1 unit)*

£38.64

(exc. VAT)

£46.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£38.64
5 - 9£36.72
10 +£34.78

*price indicative

RS Stock No.:
362-1931
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Inner Diameter

32mm

Outer Diameter

40.4mm

Material

PVC

Length

5m

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

75mm

Reinforced

Yes

RoHS Status: Not Applicable

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy