ECOSTAR 1.5m Long Flexible Tube
- RS Stock No.:
- 784-5585
- Mfr. Part No.:
- ECOS23
- Brand:
- ECOSTAR
Bulk discount available
Subtotal (1 unit)*
£24.27
(exc. VAT)
£29.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.27 |
| 10 - 24 | £23.30 |
| 25 - 49 | £22.57 |
| 50 + | £21.84 |
*price indicative
- RS Stock No.:
- 784-5585
- Mfr. Part No.:
- ECOS23
- Brand:
- ECOSTAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECOSTAR | |
| Inner Diameter | 12.7mm | |
| Suitable Applications | Water | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand ECOSTAR | ||
Inner Diameter 12.7mm | ||
Suitable Applications Water | ||
Length 1.5m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
