ECOSTAR 1.5m Long Flexible Tube
- RS Stock No.:
- 784-5588
- Mfr. Part No.:
- ECOS24
- Brand:
- ECOSTAR
Bulk discount available
Subtotal (1 unit)*
£21.97
(exc. VAT)
£26.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.97 |
| 10 - 24 | £21.09 |
| 25 - 49 | £20.43 |
| 50 + | £19.77 |
*price indicative
- RS Stock No.:
- 784-5588
- Mfr. Part No.:
- ECOS24
- Brand:
- ECOSTAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECOSTAR | |
| Inner Diameter | 12.7mm | |
| Suitable Applications | Water | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand ECOSTAR | ||
Inner Diameter 12.7mm | ||
Suitable Applications Water | ||
Length 1.5m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
