Steinel XLED Home LED Floodlight, 330 LED, 18 W, 1426 lm, IP44 230 → 240 V
- RS Stock No.:
- 851-2876
- Mfr. Part No.:
- XLED Home 3 Slave - White
- Brand:
- Steinel
Subtotal (1 unit)*
£183.70
(exc. VAT)
£220.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.70 |
*price indicative
- RS Stock No.:
- 851-2876
- Mfr. Part No.:
- XLED Home 3 Slave - White
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Wattage | 18 W | |
| Voltage | 230 → 240 V | |
| IP Rating | IP44 | |
| Number of LEDs | 330 | |
| Luminosity | 1426 lm | |
| Dimensions | 234 x 206 x 180 mm | |
| Height | 234mm | |
| Width | 206 mm | |
| Depth | 180 mm | |
| Series | XLED Home | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Wattage 18 W | ||
Voltage 230 → 240 V | ||
IP Rating IP44 | ||
Number of LEDs 330 | ||
Luminosity 1426 lm | ||
Dimensions 234 x 206 x 180 mm | ||
Height 234mm | ||
Width 206 mm | ||
Depth 180 mm | ||
Series XLED Home | ||
Lamp Type LED | ||
- COO (Country of Origin):
- RO
