Burkert, 0.5 → 1200 L/min Flow Controller, Cable Plug, NAMUR, 8 → 15 V dc
- RS Stock No.:
- 619-4202
- Mfr. Part No.:
- 552901
- Brand:
- Burkert
Subtotal (1 unit)*
£260.00
(exc. VAT)
£312.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.00 |
*price indicative
- RS Stock No.:
- 619-4202
- Mfr. Part No.:
- 552901
- Brand:
- Burkert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Maximum Flow Rate | 0.5 → 1200 L/min | |
| Electrical Connection | Cable Plug | |
| Control Output | NAMUR | |
| Supply Voltage | 8 → 15 V dc | |
| Pipe Diameter Range | DN 6 → 50 mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Maximum Flow Rate 0.5 → 1200 L/min | ||
Electrical Connection Cable Plug | ||
Control Output NAMUR | ||
Supply Voltage 8 → 15 V dc | ||
Pipe Diameter Range DN 6 → 50 mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- FR
