32 W T8 Long Life Energy Saver Tube Cool White, 840, 1200 mm 3350 lm

Image representative of range

Subtotal (1 pack of 25 units)*

£185.00

(exc. VAT)

£222.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£7.40£185.00

*price indicative

RS Stock No.:
795-9518
Mfr. Part No.:
LT-ES.XL 32 W/840
Brand:
Narva
Find similar products by selecting one or more attributes.
Select all

Brand

Narva

Wattage

32 W

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

Luminosity

3350 lm

Colour Rendering

1B

Life Hours

55000h

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy