51 W T8 Long Life Energy Saver Tube Cool White, 840, 1500 mm 4650 lm
- RS Stock No.:
- 795-9527
- Mfr. Part No.:
- LT-ES.XL 51 W/840
- Brand:
- Narva
Image representative of range
Subtotal (1 pack of 25 units)*
£127.20
(exc. VAT)
£152.65
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 150 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £5.088 | £127.20 |
*price indicative
- RS Stock No.:
- 795-9527
- Mfr. Part No.:
- LT-ES.XL 51 W/840
- Brand:
- Narva
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Narva | |
| Wattage | 51 W | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 4650 lm | |
| Colour Rendering | 1B | |
| Life Hours | 55000h | |
| Select all | ||
|---|---|---|
Brand Narva | ||
Wattage 51 W | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 4650 lm | ||
Colour Rendering 1B | ||
Life Hours 55000h | ||
