Allen 9 piece Folding Key Set Alloy Steel
- RS Stock No.:
- 768-7229
- Mfr. Part No.:
- 56316
- Brand:
- Allen
Subtotal (1 unit)*
£14.68
(exc. VAT)
£17.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.68 |
*price indicative
- RS Stock No.:
- 768-7229
- Mfr. Part No.:
- 56316
- Brand:
- Allen
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen | |
| Set Contents | 5/64; 3/32; 7/64; 1/8; 9/64; 5/32; 3/16; 7/32; 1/4 in | |
| Number of Pieces | 9 | |
| Material | Alloy Steel | |
| Overall Length | 3.75 in | |
| Select all | ||
|---|---|---|
Brand Allen | ||
Set Contents 5/64; 3/32; 7/64; 1/8; 9/64; 5/32; 3/16; 7/32; 1/4 in | ||
Number of Pieces 9 | ||
Material Alloy Steel | ||
Overall Length 3.75 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
