Lattice FPGA LFE2-12E-5FN256C, ECP2 12000 Cells, 24576bit, 12000 Blocks, 256-Pin FBGA

Bulk discount available

Subtotal (1 unit)*

£21.36

(exc. VAT)

£25.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£21.36
2 - 4£20.94
5 - 9£20.52
10 - 19£20.11
20 +£19.71

*price indicative

Packaging Options:
RS Stock No.:
703-0819
Mfr. Part No.:
LFE2-12E-5FN256C
Brand:
Lattice Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Lattice Semiconductor

Family Name

ECP2

Number of Logic Cells

12000

Number of Logic Units

12000

Dedicated DSP

Yes

Number of Multipliers

24 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

24576bit

Dimensions

17 x 17 x 1.2mm

Height

1.2mm

Length

17mm

Maximum Operating Supply Voltage

1.26 V

Minimum Operating Supply Voltage

1.14 V

Width

17mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy