Lattice FPGA LFE3-35EA-6FTN256C, ECP3 33000 Cells, 1327kbit, 33000 Blocks, 256-Pin FTBGA
- RS Stock No.:
- 743-2546
- Mfr. Part No.:
- LFE3-35EA-6FTN256C
- Brand:
- Lattice Semiconductor
Bulk discount available
Subtotal (1 unit)*
£47.29
(exc. VAT)
£56.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.29 |
| 10 + | £46.36 |
*price indicative
- RS Stock No.:
- 743-2546
- Mfr. Part No.:
- LFE3-35EA-6FTN256C
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Family Name | ECP3 | |
| Number of Logic Cells | 33000 | |
| Number of Logic Units | 33000 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 64 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FTBGA | |
| Pin Count | 256 | |
| Number of RAM Bits | 1327kbit | |
| Dimensions | 17 x 17 x 1.25mm | |
| Height | 1.25mm | |
| Length | 17mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Family Name ECP3 | ||
Number of Logic Cells 33000 | ||
Number of Logic Units 33000 | ||
Dedicated DSP Yes | ||
Number of Multipliers 64 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FTBGA | ||
Pin Count 256 | ||
Number of RAM Bits 1327kbit | ||
Dimensions 17 x 17 x 1.25mm | ||
Height 1.25mm | ||
Length 17mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Supply Voltage 1.14 V | ||
Width 17mm | ||
